Filter Your Search
1 - 1 of 1 results
|
MS336RAA181FPZ
Coilcraft Inc
|
Check for Price | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 180 nH | 640 mΩ | 1 % | YES | 100 MHz | 340 mA | 730 MHz | CERAMIC | 37 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead - Matte Tin - with Nickel barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |