Filter Your Search
1 - 1 of 1 results
|
MS322PZA562MSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 825 mΩ | 20 % | YES | 100 kHz | 600 mA | 49 MHz | COMPOSITE | 0807 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 600 µm | 2 mm | 1.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |