Parametric results for: MS314000-20PC under MASK ROMs

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: ms314000
Select parts from the table below to compare.
Compare
Compare
MS314000-70PC
Mosel Vitelic Corporation
Check for Price No No Obsolete 4.1943 Mbit 16 256K16 5 V 250 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 15 µA CMOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.95 mm 52.4 mm 15.24 mm MOSEL-VITELIC DIP DIP, DIP40,.6 40 unknown EAR99 8542.32.00.71
MS314000-150QC
Mosel Vitelic Corporation
Check for Price No No Obsolete e0 TIN LEAD MOSEL-VITELIC , unknown EAR99 8542.32.00.71
MS314000
Mosel Vitelic Corporation
Check for Price Obsolete MOSEL-VITELIC , unknown EAR99 8542.32.00.71
MS314000-150PC
Mosel Vitelic Corporation
Check for Price No No Obsolete e0 TIN LEAD MOSEL-VITELIC , unknown EAR99 8542.32.00.71
MS314000-70QC
Mosel Vitelic Corporation
Check for Price No No Obsolete 4.1943 Mbit 16 256K16 5 V 100 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA CMOS COMMERCIAL R-PQFP-G64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 1 mm QUAD 3.1 mm 20 mm 14 mm MOSEL-VITELIC QFP QFP, QFP64,.7X.95,40 64 unknown EAR99 8542.32.00.71
MS314000-100PC
Mosel Vitelic Corporation
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 100 µA 50 µA CMOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOSEL-VITELIC DIP, DIP40,.6 unknown EAR99 8542.32.00.71
MS314000-100QC
Mosel Vitelic Corporation
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 100 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 100 µA 50 µA CMOS COMMERCIAL R-PQFP-G64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 1 mm QUAD MOSEL-VITELIC QFP, QFP64,.7X.95,40 unknown EAR99 8542.32.00.71