Parametric results for: MS313-9.53K-1% under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ms313953k1
Select parts from the table below to compare.
Compare
Compare
MS313-9.53K-1%
Caddock Electronics Inc
Check for Price Yes Yes Active 9.53 kΩ 1 % 12.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON-INDUCTIVE 25 °C NO 6 kV e4 275 °C Tubular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 8.89 mm 50.8 mm CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
MS313-95.3K-1%
Caddock Electronics Inc
Check for Price Yes Yes Active 95.3 kΩ 1 % 12.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON-INDUCTIVE 25 °C NO 6 kV e4 275 °C Tubular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 8.89 mm 50.8 mm CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
MS313-953K-1%
Caddock Electronics Inc
Check for Price Yes Yes Active 953 kΩ 1 % 12.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON-INDUCTIVE 25 °C NO 6 kV e4 275 °C Tubular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 8.89 mm 50.8 mm CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90