Parametric results for: MS313-178M-0.1% under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ms313178m01
Select parts from the table below to compare.
Compare
Compare
MS313-178M-0.1%
Caddock Electronics Inc
Check for Price Yes Yes Active 17.8 MΩ 0.1 % 12.5 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR NON-INDUCTIVE, PRECISION 25 °C NO 6 kV e4 275 °C 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99
MS313-1.78M-0.1%
Caddock Electronics Inc
Check for Price Yes Yes Active 1.78 MΩ 0.1 % 12.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON-INDUCTIVE 25 °C NO 6 kV e4 275 °C Tubular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 8.89 mm 50.8 mm CADDOCK ELECTRONICS INC , compliant EAR99 8533.21.00.90