Filter Your Search
1 - 10 of 3,518 results
|
MS27476Y8E98P
Glenair Inc
|
$443.7559 | Active | 3 | MALE | PANEL | 8 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | NO | CORROSION/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||
|
MS27476Y8N35PA
Glenair Inc
|
$458.3643 | Yes | Yes | Active | 6 | MALE | PANEL | 8 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | NO | ENVIRONMENT RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | GLENAIR INC | compliant | Glenair | |||||
|
MS27476Y8N35P
Glenair Inc
|
$458.3643 | Active | 6 | MALE | PANEL | 8 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | NO | CORROSION/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | Glenair | ||||||
|
MS27476Y8D35P
Glenair Inc
|
$458.3643 | Yes | Active | 6 | MALE | PANEL | 8 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | NO | CORROSION/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 22D | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | Glenair | ||||
|
MS27476Y10E5P
Glenair Inc
|
$461.8830 | Active | 5 | MALE | PANEL | 10 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | NO | CORROSION/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||
|
MS27476Y10D5P
Glenair Inc
|
$492.3370 | Active | 5 | MALE | PANEL | 10 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | NO | CORROSION/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | |||||||
|
MS27476Y10N5P
Glenair Inc
|
$492.3370 | Active | 5 | MALE | PANEL | 10 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | NO | CORROSION/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | |||||||
|
MS27476Y8E35P
Glenair Inc
|
$499.1124 | Active | 6 | MALE | PANEL | 8 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | NO | CORROSION/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||
|
MS27476Y10E98PB
Glenair Inc
|
$503.6893 | Yes | Yes | Active | 6 | MALE | PANEL | 10 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | NO | ENVIRONMENT RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | GLENAIR INC | compliant | |||||||
|
MS27476Y10E98P
Glenair Inc
|
$503.6893 | Active | 6 | MALE | PANEL | 10 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | NO | CORROSION/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 |