Parametric results for: MS244-1.27M-0.1% under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ms244127m01
Select parts from the table below to compare.
Compare
Compare
MS244-1.27M-0.1%
Caddock Electronics Inc
Check for Price Yes Yes Active 1.27 MΩ 0.1 % 4 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON-INDUCTIVE 25 °C NO 2 kV e4 275 °C Tubular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 5.84 mm 24.13 mm CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
MS244-127M-0.1%
Caddock Electronics Inc
Check for Price Yes Yes Active 12.7 MΩ 0.1 % 4 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR NON-INDUCTIVE, PRECISION 25 °C NO 2 kV e4 275 °C 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE CADDOCK ELECTRONICS INC AXIAL LEADED compliant EAR99