Filter Your Search
1 - 1 of 1 results
|
MS221-158-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 158 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |