Filter Your Search
1 - 1 of 1 results
|
MS21380-14
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 200 mΩ | 10 % | NO | 2.5 MHz | 1.6 A | 36 MHz | Iron | 75 | RF INDUCTOR | 1 | NO | Q MEASURED AT 5 MHZ | e0 | MS21380 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 770 µm | 33.02 mm | 7.87 mm | 23.11 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |