Filter Your Search
1 - 6 of 6 results
|
MS1V-T1K32.768KHZ12.5PF20PPMTA
Micro Crystal AG
|
Check for Price | Yes | Obsolete | e4 | GOLD | MICRO CRYSTAL AG | compliant | |||||||||||||||||||||
|
MS1V-T1K32.768KHZ12.5PF+/-20PPM
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch) | MICRO CRYSTAL AG | compliant | METAL CAN, SMD, 2 PIN | 8541.60.00.10 | |||
|
MS1V-T1K32.768KHZ12.5PF20PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 45 kΩ | 12.5 pF | 6.1mm x 2mm x 2.08mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold Flash (Au) | 6.1mm x 2mm x 2.08mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | ||||||
|
MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/1ST YEAR | 45 kΩ | 12.5 pF | 6.1mm x 2mm x 2.08mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 6.1mm x 2mm x 2.08mm | MICRO CRYSTAL AG | compliant | SMD, 2 PIN | |||||
|
MS1V-T1K32.768KHZ12.5PF20PPMTAQC
Micro Crystal AG
|
Check for Price | Yes | Obsolete | e4 | GOLD | MICRO CRYSTAL AG | compliant | |||||||||||||||||||||
|
MS1V-T1K32.768KHZ12.5PF+/-20PPMTAQC
Micro Crystal AG
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 60 kΩ | 12.5 pF | L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold Flash (Au) | L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch) | MICRO CRYSTAL AG | compliant | ROHS COMPLIANT, METAL-CAN, SMD, 2 PIN | 8541.60.00.10 |