Filter Your Search
1 - 2 of 2 results
|
MS175-887-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 887 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 6.35 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS175-88.7-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 88.7 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 6.35 mm | CADDOCK ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 |