Filter Your Search
1 - 10 of 82 results
|
MS-10-24
TDK Corporation
|
Check for Price | Obsolete | 100 V | 24 V | 132 V | 85 V | 21.6 V | 26.4 V | 3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.02304 % | 0.4 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 72 W | R-XXMA-X10 | 71 °C | -10 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | PACKAGE-10 | unknown | ||||||||||||||||||||||||
|
MS1025HAS-70.000MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
56MS1-028M0-03
North Atlantic Industries Inc
|
Check for Price | Contact Manufacturer | 28 V | 230 V | 115 V | 7.5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 150 W | 85 °C | -55 °C | 146.05 mm | 114.3 mm | NORTH ATLANTIC INDUSTRIES INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MS1025HAS-1.544MHZ-T
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS1025HH-1.544MHZ
MMD
|
Check for Price | Yes | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | e4 | 70 °C | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | MMD COMPONENTS | compliant | Clock | 5 ns | NO | 25 % | SURFACE MOUNT | 1.544 MHz | HCMOS | 15 pF | 3.4mm x 2.7mm x 1.3mm | 5 ms | 1.98 V | 1.62 V | 1.8 V | 40/60 % | ||||||||||||||||||||||||||||||||||
|
MS1025H48AS-1.544MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS1025H27AS-1.544MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS1025H27AS-70.000MHZ-T
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS1025H48H-70.000MHZ-T
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS1025H48AH-1.544MHZ-T
MMD
|
Check for Price | Yes | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | e4 | 85 °C | -40 °C | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | MMD COMPONENTS | compliant | Clock | 5 ns | NO | 25 % | SURFACE MOUNT | 1.544 MHz | HCMOS | 15 pF | 3.4mm x 2.7mm x 1.3mm | 5 ms | 1.98 V | 1.62 V | 1.8 V | 45/55 % |