Filter Your Search
1 - 5 of 5 results
|
MS1003-1
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MS1003
Microsemi Corporation
|
Check for Price | No | No | Obsolete | WITH EMITTER BALLASTING RESISTORS | O-PXFM-F6 | Not Qualified | e0 | 200 °C | 6 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | YES | TIN LEAD | FLAT | UNSPECIFIED | MICROSEMI CORP | 0.500 INCH, PLASTIC, M111, FM-6 | unknown | TO-220AC | 3 | EAR99 | 20 A | 390 pF | 18 V | SINGLE | VERY HIGH FREQUENCY BAND | 1 | NPN | AMPLIFIER | SILICON | |||||||||||
|
MS1003-3
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MS1003
Advanced Power Technology
|
Check for Price | Transferred | WITH EMITTER BALLASTING RESISTORS | O-PXFM-F6 | Not Qualified | 150 °C | 6 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | YES | FLAT | UNSPECIFIED | ADVANCED POWER TECHNOLOGY INC | 0.500 INCH, PLASTIC, M111, FM-6 | unknown | EAR99 | 20 A | 390 pF | 18 V | SINGLE | VERY HIGH FREQUENCY BAND | 1 | NPN | AMPLIFIER | SILICON | 10 | 270 W | |||||||||||||||
|
MS1003DC
Dynex Semiconductor
|
Check for Price | Obsolete | GEC PLESSEY SEMICONDUCTORS | unknown | 8541.40.80.00 |