Filter Your Search
1 - 10 of 432 results
|
MS061WF174MT2S
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 17.4 mΩ | 1 % | 1 W | 1206 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 700 µm | 3.1 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | |||
|
MS061WF523NT1S
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 5.23 mΩ | 1 % | 1 W | 1206 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 700 µm | 3.1 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||
|
MS061WF187MT3S
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 18.7 mΩ | 1 % | 1 W | 1206 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 700 µm | 3.1 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||
|
MS061WF909NT2S
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 9.09 mΩ | 1 % | 1 W | 1206 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 700 µm | 3.1 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||
|
MS061WF357NT3S
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 3.57 mΩ | 1 % | 1 W | 1206 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 700 µm | 3.1 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||
|
MS061WJ033MT5S
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 3.3 mΩ | 5 % | 1 W | 1206 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 700 µm | 3.1 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||
|
MS061WF665NT2S
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 6.65 mΩ | 1 % | 1 W | 1206 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 700 µm | 3.1 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | |||
|
MS061WF107MT1S
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 10.7 mΩ | 1 % | 1 W | 1206 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 700 µm | 3.1 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||
|
MS061WF487NT5S
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 4.87 mΩ | 1 % | 1 W | 1206 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 700 µm | 3.1 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||
|
MS061WF422NT2S
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 4.22 mΩ | 1 % | 1 W | 1206 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 700 µm | 3.1 mm | 1.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |