Parametric results for: MS-262-009-445-000S under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ms262009445000s
Select parts from the table below to compare.
Compare
Compare
MS-262-009-445-000S
AirBorn Inc
Check for Price No Active 9 2 2.54 mm 2 26 mΩ 3 A FEMALE BOARD POLYPHENYLENE SULPHIDE AU RIGHT ANGLE D MICROMINIATURE CONNECTOR 1.668 N 5 GΩ .139 N -55 °C 125 °C RECEPTACLE TIN LEAD BRASS STAGGERED RND PIN-SKT 0.05 inch LOCKING STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.208 inch 0.42 inch 0.778 inch 0.14 inch AIRBORN INC unknown