Filter Your Search
1 - 10 of 1,860 results
|
MS260-126-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 126 Ω | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 24.64 mm | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | |||
|
MS260-14K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 14 kΩ | 0.1 % | 6 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | NON-INDUCTIVE, PRECISION | 25 °C | NO | 2 kV | e4 | 275 °C | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | ||||||||||
|
MS260-312K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 312 kΩ | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 24.64 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MS260-102K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 102 kΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 24.64 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MS260-24.6K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 24.6 kΩ | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 24.64 mm | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | |||
|
MS260-1.87K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.87 kΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 24.64 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MS260-2.29M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.29 MΩ | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 24.64 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MS260-120-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 120 Ω | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 24.64 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MS260-698K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 698 kΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 24.64 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MS260-348-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 348 Ω | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 24.64 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |