Filter Your Search
1 - 10 of 51 results
|
MS01STGARU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 1 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | SIP1 | ROHS COMPLIANT | 1000VAC V | e3 | 125 °C | -55 °C | NOT SPECIFIED | Tin (Sn) | RND PIN-SKT | THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | PRESS FIT | 0.165 inch | 0.1 inch | 0.1 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
MS011GGU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 1 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | SIP1 | 1000VAC V | e3 | 125 °C | -55 °C | NOT SPECIFIED | Tin (Sn) | RND PIN-SKT | THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.193 inch | 0.1 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MS011TGU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 1 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | SIP1 | 1000VAC V | e3 | 125 °C | -55 °C | NOT SPECIFIED | Tin (Sn) | RND PIN-SKT | THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.193 inch | 0.1 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MS012GGU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 1 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | SIP1 | 1000VAC V | e3 | 125 °C | -55 °C | NOT SPECIFIED | Tin (Sn) | RND PIN-SKT | THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | WIRE WRAP | 0.193 inch | 0.1 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MS01-D7N7P6-B1
M-Systems Corp
|
Check for Price | No | Obsolete | 800 µm | 70 °C | M-SYSTEMS CORP | unknown | EAR99 | 8542.32.00.71 | FBGA, BGA107,10X12,32 | 70 ns | R-PBGA-B107 | MEMORY CIRCUIT | FLASH+PSRAM | 107 | PLASTIC/EPOXY | FBGA | BGA107,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | 240 | Not Qualified | 40 µA | 45 µA | YES | HYBRID | COMMERCIAL | BALL | BOTTOM | |||||||||||||||||||||||
|
MS01SG-S14-4U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 1 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | SIP1 | ROHS COMPLIANT | 1400VAC V | e4 | 105 °C | -40 °C | NOT SPECIFIED | Gold (Au) | RND PIN-SKT | THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.185 inch | 0.1 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
MS01ST-S14-4U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 1 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | SIP1 | ROHS COMPLIANT | 1400VAC V | e3 | 105 °C | -40 °C | NOT SPECIFIED | Tin (Sn) | RND PIN-SKT | THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.185 inch | 0.1 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
KMS010-176GG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 10 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | SIP10 | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
KMS010-294MG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 10 | NOT SPECIFIED | IC SOCKET | SIP10 | e3 | NOT SPECIFIED | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
KMS013-210TG
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 13 | NOT SPECIFIED | IC SOCKET | SIP13 | e0 | NOT SPECIFIED | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |