Filter Your Search
1 - 1 of 1 results
|
MRZI150-110S12-HS7
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | 110 V | 12 V | 160 V | 40 V | 10.8 V | 13.2 V | 12.5 A | 1 | NO | YES | 200 kHz | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL; INPUT UNDER VOLTAGE | 0.053025 Vrms | HYBRID | INDUSTRIAL | 150 W | 50 ms | R-PDMA-P8 | CB, CE, EN, IEC, UL | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 37.8 mm | 63.5 mm | 43.6 mm | MINMAX TECHNOLOGY CO LTD | Module-8 | compliant |