Filter Your Search
1 - 10 of 61 results
|
MRX05-1A71
Standex-Meder Electronics
|
$5.0739 | Active | 5 V | 70 mW | 360 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 14 mA | 3.8 V | 1 V | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 100 µs | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10 mm | 10 mm | 30 mm | 30mm x 10mm x 10mm | 0.0037007874015748034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||
|
MRX12-1A71
Standex-Meder Electronics
|
$7.4186 | Yes | Active | 12 V | 110 mW | 305 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 9 mA | 9 V | 2 V | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 100 µs | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10 mm | 10 mm | 30 mm | 30mm x 10mm x 10mm | 0.0037007874015748034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||
|
MRX108-A
NKK Switches
|
$11.9714 | Yes | Yes | Active | 2 A | 125 V | 30 V | 1 A | 7500 Cycle(s) | 2A@125VAC | 1A@30VDC | 0.01 mΩ | 100 MΩ | -10 °C | 70 °C | SILVER ALLOY | SILVER | THROUGH HOLE-STRAIGHT | 9 | NO | SOLDER | 17.2974 mm | 13.9954 mm | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.20 | NKK Switches | BLACK | NICKEL | 0.787 inch | BRASS | ROTARY SHAFT | 0.236 inch | 0.22 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | 1000VAC V | BRASS | PHENOLIC | 2 THRU 8 | HAND | SP8T | ROTARY SWITCH | ||||||||||||||||||||
|
MRX24-1A71
Standex-Meder Electronics
|
$14.0332 | Active | 24 V | 100 mW | 5.88 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 4 mA | 18 V | 3.5 V | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 100 µs | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10 mm | 10 mm | 30 mm | 30mm x 10mm x 10mm | 0.0037007874015748034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||
|
MRX12-1C90
Standex-Meder Electronics
|
$26.5072 | Active | 12 V | 110 mW | 305 Ω | 240 mA | 28 V | 28 V | 240 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 9 mA | 9 V | 2 V | 0.24A@28VAC | 0.24A@28VDC | 150 mΩ | Random | 1 GΩ | 2 ms | 2 ms | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 10 mm | 10 mm | 30 mm | 30mm x 10mm x 10mm | 0.0037007874015748034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||
|
MRX24-4A71
Standex-Meder Electronics
|
Check for Price | Active | 24 V | 320 mW | 1.78 kΩ | 500 mA | 200 V | 200 V | 500 mA | 4PST | MBB | DRY REED RELAY | DC | 13 mA | 18 V | 3.5 V | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 100 µs | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 10 | 4 FORM A | NO | SOLDER | 10 mm | 10 mm | 30 mm | 30mm x 10mm x 10mm | 0.0037007874015748034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||
|
MRX05-2C21
Standex-Meder Electronics
|
Check for Price | Active | DRY REED RELAY | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MRX24-1C90
Standex-Meder Electronics
|
Check for Price | Active | 24 V | 100 mW | 5.88 kΩ | 240 mA | 28 V | 28 V | 240 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 4 mA | 18 V | 3.5 V | 0.24A@28VAC | 0.24A@28VDC | 150 mΩ | Random | 1 GΩ | 2 ms | 2 ms | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 10 mm | 10 mm | 30 mm | 30mm x 10mm x 10mm | 0.0037007874015748034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||
|
MRX12-2A79
Standex-Meder Electronics
|
Check for Price | Active | DRY REED RELAY | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MRX05-1A90
Standex-Meder Electronics
|
Check for Price | Obsolete | 5 V | 70 mW | 360 Ω | 28 V | 240 mA | 10000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 14 mA | 3.8 V | 1 V | .24A@28VDC | 150 mΩ | Random | 2 ms | 2 ms | -20 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 10 mm | 10 mm | 30 mm | 30mm x 10mm x 10mm | 0.003200406400812802 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.41.00.20 |