Parametric results for: MRT100KP45CAE3/TR under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mrt100kp45cae3tr
Select parts from the table below to compare.
Compare
Compare
MRT100KP45CAE3/TR
Microchip Technology Inc
$30.1814 Yes Active 73 V 1.61 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 45 V 1 AVALANCHE HIGH RELIABILITY 55.3 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
MRT100KP45CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 73 V 1.61 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 45 V 1 AVALANCHE HIGH RELIABILITY 55.3 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant EAR99 8541.10.00.50
MRT100KP45CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 73 V 1.61 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 45 V 1 AVALANCHE HIGH RELIABILITY 55.3 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 5A