Filter Your Search
1 - 9 of 9 results
|
MRT100KP300CA
Microchip Technology Inc
|
$29.9950 | No | Active | 7 W | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 369 V | 100 kW | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | |||||||||||||
|
MRT100KP300CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 590 V | 10 µA | 8 W | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 100 kW | 300 V | O-PALF-W2 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MRT100KP300CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 483 V | 1.61 W | 351 V | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 369 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MRT100KP300CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 483 V | 1.61 W | 351 V | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 369 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MRT100KP300CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 483 V | 1.61 W | 351 V | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 369 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 5A | |||||||
|
MRT100KP300CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 7 W | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 369 V | 100 kW | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||
|
MRT100KP300CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7 W | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 369 V | 100 kW | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 5A | Microsemi Corporation | |||||||
|
MRT100KP300CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 483 V | 1.61 W | 351 V | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 369 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 5A | |||||||
|
MRT100KP300CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 7 W | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 369 V | 100 kW | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant |