Filter Your Search
1 - 2 of 2 results
|
MRS232T
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 32 | 2 | 990.6 µm | 20 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | SOLDER | 0.1 inch | 0.084 inch | 0.624 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
MRS232TSMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 32 | 2 | 990.6 µm | 20 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | SURFACE MOUNT | 0.1 inch | 0.087 inch | 0.624 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |