Parametric results for: MRS-241-DXPG under Array/Network Resistors

Filter Your Search

1 - 10 of 56 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mrs24
Select parts from the table below to compare.
Compare
Compare
MRS24K0D
TE Connectivity
Check for Price Active HIGH PRECISION 125 °C TE CONNECTIVITY LTD CHIP unknown EAR99 63 mW 24 kΩ SURFACE MOUNT ISOLATED 1 4 8 RECTANGULAR PACKAGE SMT 70 °C ARRAY/NETWORK RESISTOR 0612 YES THIN FILM 25 ppm/°C WRAPAROUND 0.5 % 75 V
MRS246USMT
Adam Technologies Inc
Check for Price Active 46 2 1 mm 2 20 mΩ 1 A FEMALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.95 mm FLASH inch SURFACE MOUNT 0.098 inch 0.089 inch 0.917 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
MRS2-42-U-SMT-P-T/R
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 42 2 990.6 µm 2 40 mΩ 500 mA FEMALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 200VAC V NO 500 MΩ e4 UL, CSA -40 °C 105 °C LOCATING POSTS PLUG Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 2.921 mm FLASH inch SURFACE MOUNT 0.098 inch 0.089 inch 0.839 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
MRS240USMT
Adam Technologies Inc
Check for Price Active 40 2 1 mm 2 20 mΩ 1 A FEMALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.95 mm FLASH inch SURFACE MOUNT 0.098 inch 0.089 inch 0.8 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
MRS24RD
TE Connectivity
Check for Price Active HIGH PRECISION 125 °C TE CONNECTIVITY LTD CHIP unknown EAR99 63 mW 24 Ω SURFACE MOUNT ISOLATED 1 4 8 RECTANGULAR PACKAGE SMT 70 °C ARRAY/NETWORK RESISTOR 0612 YES THIN FILM 50 ppm/°C WRAPAROUND 0.5 % 75 V
MRS244TSMT
Adam Technologies Inc
Check for Price Contact Manufacturer 44 2 990.6 µm 20 mΩ 1 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER SN-PB ON CU STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 105 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO LOCKING ONE SURFACE MOUNT 0.1 inch 0.087 inch 0.858 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
MRS240U
Adam Technologies Inc
Check for Price Contact Manufacturer 40 2 990.6 µm 20 mΩ 1 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ POLARIZED HOUSING UL, CSA -40 °C 105 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO LOCKING ONE FLASH inch SOLDER 0.1 inch 0.084 inch 0.78 inch 0.11 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
MRS246SGSMT
Adam Technologies Inc
Check for Price Active 46 2 990.6 µm 20 mΩ 1 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING e4 UL -40 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO LOCKING ONE SURFACE MOUNT 0.1 inch 0.087 inch 0.897 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
MRS240KF
TE Connectivity
Check for Price Active HIGH PRECISION 125 °C TE CONNECTIVITY LTD , 0612 unknown EAR99 63 mW 240 kΩ SURFACE MOUNT ISOLATED 1 4 8 RECTANGULAR PACKAGE SMT 70 °C ARRAY/NETWORK RESISTOR 0612 YES THIN FILM 100 ppm/°C WRAPAROUND 1 % 75 V
MRS248U
Adam Technologies Inc
Check for Price Contact Manufacturer 48 2 990.6 µm 20 mΩ 1 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ POLARIZED HOUSING UL, CSA -40 °C 105 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO LOCKING ONE FLASH inch SOLDER 0.1 inch 0.084 inch 0.936 inch 0.11 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40