Filter Your Search
1 - 2 of 2 results
|
MRE24-4A71
Standex-Meder Electronics
|
Check for Price | Active | 24 V | 303 mW | 1.9 kΩ | 500 mA | 200 V | 200 V | 500 mA | 4PST | MBB | DRY REED RELAY | DC | 13 mA | 18 V | 3.5 V | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 10 | TUBE | 4 FORM A | NO | Tin (Sn) | SOLDER | 27.5 mm | 11 mm | 31 mm | 31mm x 27.5mm x 11mm | 0.0037007874015748034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||
|
MRE24-4A74
Standex-Meder Electronics
|
Check for Price | Active | DRY REED RELAY | STANDEX-MEDER ELECTRONICS | compliant | EAR99 |