Filter Your Search
1 - 2 of 2 results
|
MRC1/2-50-1271-F-13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.27 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 150 °C | -55 °C | MELF | 2 | CYLINDRICAL PACKAGE | TR, 13 Inch | WRAPAROUND | 1.6 mm | 3.25 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
MRC1/2501271F13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.27 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e1 | 150 °C | MELF | 2 | CYLINDRICAL PACKAGE | TR, 13 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.6 mm | 3.25 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |