Filter Your Search
1 - 10 of 47 results
|
MR850
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3 A | 1.25 V | 300 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | O-PALF-W2 | e0 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
MR850
Digitron Semiconductors
|
Check for Price | No | Active | 3 A | 1.25 V | 300 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | O-XALF-W2 | e0 | DO-201 | 125 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | DO-201A, 2 PIN | ||||||||||
|
MR850
NTE Electronics Inc
|
Check for Price | Active | 3 A | 1.25 V | 200 ns | 10 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 100 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NTE ELECTRONICS INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MR850
Terry Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 3 A | 1.3 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TERRY SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
MR850GPAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 3 A | 1.25 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | 2 | ||||||||
|
MR850-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 3 A | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||
|
MR850
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.3 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | 1 | 175 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | Taiwan Semiconductor | ||||||||||||||||||||||||||
|
MR850-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 3 A | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-PALF-W2 | ||||||||||||||||
|
MR850TR
Fagor Electrónica
|
Check for Price | Obsolete | 3 A | 1.25 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | ||||||||||||||
|
MR850-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 3 A | 1.25 V | 300 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | O-XALF-W2 | DO-201 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 |