Filter Your Search
1 - 3 of 3 results
|
MR7580-51S1AWU
Glenair Inc
|
$607.9618 | Obsolete | 51 | 4 | 1.91 mm | 4 | 32 mΩ | 3 A | FEMALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 kΩ | MIL | -55 °C | 150 °C | HOLE 0.096 | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | CADMIUM | SOLDER | 0.351 inch | 0.355 inch | 1.435 inch | 0.109 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
GMR7580-51S1AWU
Glenair Inc
|
$642.3132 | No | No | Active | 51 | 4 | 1.91 mm | 4 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.351 inch | 0.355 inch | 1.435 inch | 0.109 inch | GLENAIR INC | not_compliant | ||||||
|
GMR7580-51S1AWU513
Glenair Inc
|
Check for Price | Yes | No | Active | 51 | 4 | 1.91 mm | 4 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | YES | MIL | -55 °C | 150 °C | HOLE .096 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.351 inch | 0.355 inch | 1.435 inch | 0.109 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |