Filter Your Search
1 - 10 of 42 results
|
MR5020.MP2.ZR
QT Optoelectronics
|
Check for Price | Obsolete | RED | 1 | NO | RADIAL MOUNT | 2 mcd | 660 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-3/4 | 2 | TR | ROUND | 2.54 mm | 6.35 mm | 2.03 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||||||||||||||||||
|
HLMP-1421-MR502
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 15.0 mcd | 583 nm | 45 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | PLASTIC PACKAGE-2 | 8541.40.20.00 | |||||||||||||||||||||||||||
|
MR5020.MP1
Quality Technologies Corp
|
Check for Price | Obsolete | RED | 1 | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | ROUND | 2.515 mm | QUALITY TECHNOLOGIES CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
MR5020R
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | POWER | SINGLE | O-MUPF-P1 | Not Qualified | 195 °C | -65 °C | 1 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | MOTOROLA INC | unknown | O-MUPF-P1 | 8541.10.00.80 | EAR99 | ANODE | SILICON | RECTIFIER DIODE | 1.18 V | 600 A | 1 | 50 A | 200 V | 200 µA | ||||||||||||||||||||||||||
|
MR5020
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | POWER | SINGLE | O-MUPF-P1 | Not Qualified | 195 °C | -65 °C | 1 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | MOTOROLA INC | unknown | 8541.10.00.80 | EAR99 | CATHODE | SILICON | RECTIFIER DIODE | 1.18 V | 600 A | 1 | 50 A | 200 V | 200 µA | |||||||||||||||||||||||||||
|
HLMP-1790-MR502
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||
|
MR502
Advanced Semiconductor Inc
|
Check for Price | Active | NO | GENERAL PURPOSE | SINGLE | O-XALF-W2 | Not Qualified | 175 °C | 1 | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ASI SEMICONDUCTOR INC | unknown | CASE A1, 2 PIN | 8541.10.00.80 | EAR99 | ISOLATED | SILICON | RECTIFIER DIODE | 1 V | 100 A | 1 | 3 A | 200 V | 2 | CASE A1 | ||||||||||||||||||||||||||
|
MR5020
QT Optoelectronics
|
Check for Price | No | Obsolete | RED | 21 mA | 6 V | 1 | NO | AXIAL MOUNT | 655 nm | 40 deg | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 6 V | T-3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 3.045 mm | 2.16 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||||||||||||||
|
HLMP-1520-MR502
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 22.0 mcd | 565 nm | 45 deg | MICROTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | PLASTIC PACKAGE-2 | 8541.40.20.00 | |||||||||||||||||||||||||||
|
MR5020.MP2
Quality Technologies Corp
|
Check for Price | Obsolete | RED | 1 | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | ROUND | 2.03 mm | QUALITY TECHNOLOGIES CORP | unknown |