Filter Your Search
1 - 10 of 19 results
|
MR5000.MP1
QT Optoelectronics
|
Check for Price | No | Obsolete | RED | 5 V | 1 | NO | RADIAL MOUNT | 0.6 mcd | 660 nm | 40 deg | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-3/4 | e0 | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 7.62 mm | 6.35 mm | 2 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||||||||
|
MR5000.MP1
Quality Technologies Corp
|
Check for Price | Obsolete | RED | 1 | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | ROUND | 2.515 mm | QUALITY TECHNOLOGIES CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
MR5000.MP2
QT Optoelectronics
|
Check for Price | No | Obsolete | RED | 5 V | 1 | NO | RADIAL MOUNT | 0.6 mcd | 660 nm | 40 deg | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-3/4 | e0 | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 6.35 mm | 2.03 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||||||||
|
MR5000.MP2.GR
QT Optoelectronics
|
Check for Price | Obsolete | RED | 1 | NO | RADIAL MOUNT | 0.6 mcd | 660 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-3/4 | 2 | TR | ROUND | 2.54 mm | 6.35 mm | 2.03 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||||||||||||||||
|
MR5000
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | RED | 6 V | 1 | NO | AXIAL MOUNT | 655 nm | 40 deg | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 6 V | T-3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 3.045 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | |||||||||||||||||||||||
|
MR5000.MP3
Quality Technologies Corp
|
Check for Price | Obsolete | RED | 1 | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | ROUND | 2.03 mm | QUALITY TECHNOLOGIES CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
MR5000.MP2
Quality Technologies Corp
|
Check for Price | Obsolete | RED | 1 | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | ROUND | 2.03 mm | QUALITY TECHNOLOGIES CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
MR5000
EIC Semiconductor Inc
|
Check for Price | Yes | Active | YES | HIGH RELIABILITY | GENERAL PURPOSE | SINGLE | O-PEDB-N2 | 175 °C | -65 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | 8541.10.00.80 | EAR99 | SILICON | RECTIFIER DIODE | 1.1 V | 500 A | 1 | 50 A | 50 V | 5 µA | ||||||||||||||||||||||
|
MR5000.MP2.YB
QT Optoelectronics
|
Check for Price | Obsolete | RED | 1 | NO | RADIAL MOUNT | 0.6 mcd | 660 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-3/4 | 2 | BULK | ROUND | 2.54 mm | 6.35 mm | 2.03 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||||||||||||||||
|
MR5000L
EIC Semiconductor Inc
|
Check for Price | Yes | Active | NO | HIGH RELIABILITY | GENERAL PURPOSE | SINGLE | O-PALF-W2 | 175 °C | -65 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | 8541.10.00.80 | EAR99 | SILICON | RECTIFIER DIODE | 1.1 V | 500 A | 1 | 50 A | 50 V | 5 µA | ISOLATED |