Filter Your Search
1 - 2 of 2 results
|
MR4A16BCMA35
Everspin Technologies
|
$27.3100 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 35 ns | MRAM | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 9 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | 35 ns | S-PBGA-B48 | Not Qualified | 5 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 10 mm | 10 mm | EVERSPIN TECHNOLOGIES INC | BGA | FBGA-48 | 48 | compliant | EAR99 | Everspin Technologies | ||
|
MR4A16BCMA35R
Everspin Technologies
|
Check for Price | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 35 ns | MRAM | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 9 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | 35 ns | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 10 mm | 10 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | Everspin Technologies |