Filter Your Search
1 - 1 of 1 results
![]() |
MR4A08BCYS35R
Everspin Technologies
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 35 ns | MRAM | 20 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 9 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | 35 ns | R-PDSO-G44 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | EVERSPIN TECHNOLOGIES INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | EAR99 | Everspin Technologies |