Filter Your Search
1 - 10 of 20 results
|
MR4027P
Rochester Electronics LLC
|
Check for Price | Active | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 27 V | COMMERCIAL | O-XEDB-N2 | 2 | UNSPECIFIED | ROUND | DISK BUTTON | NO LEAD | END | ROCHESTER ELECTRONICS INC | O-XEDB-N2 | 2 | CASE 193A-02 | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
MR4003
Broadcom Limited
|
Check for Price | Active | YES | MOS | Not Qualified | S-PQFP-G100 | e0 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | BROADCOM INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | 32 | 32 | NO | 70 MHz | 32 | FIXED POINT | NO | 14 mm | YES | LFQFP | 1.6 mm | 70 rpm | 3.45 V | 3.15 V | 3.3 V | COMMERCIAL | 14 mm | MICROPROCESSOR, RISC | ||||||||||||||||||||||||||
|
MR4003
LSI Corporation
|
Check for Price | No | No | Transferred | YES | MOS | Not Qualified | S-PQFP-G100 | e0 | 70 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | LSI CORP | LFQFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | 32 | 32 | NO | 70 MHz | 32 | FIXED POINT | NO | 14 mm | YES | LFQFP | 1.6 mm | 70 rpm | 3.45 V | 3.15 V | 3.3 V | COMMERCIAL | 14 mm | MICROPROCESSOR, RISC | QFP | 6 | 0 | ||||||||||||||||||||||
|
MR4010FT
Broadcom Limited
|
Check for Price | Active | NO | MOS | Not Qualified | S-CPGA-P299 | e0 | 85 °C | 225 | 30 | 299 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | PGA, | compliant | 8542.31.00.01 | 32 | 32 | NO | 64 | FLOATING POINT | NO | 52.324 mm | NO | PGA | 6.7564 mm | 66 rpm | 3.465 V | 3.135 V | 3.3 V | OTHER | 52.324 mm | MICROPROCESSOR, RISC | ||||||||||||||||||||||||||||
|
MR4002
LSI Corporation
|
Check for Price | No | No | Transferred | YES | MOS | Not Qualified | S-PQFP-G100 | e0 | 70 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | LSI CORP | LFQFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | 32 | 32 | NO | 26 MHz | 32 | FIXED POINT | NO | 14 mm | YES | LFQFP | 1.6 mm | 26 rpm | 3.45 V | 3.15 V | 3.3 V | COMMERCIAL | 14 mm | MICROPROCESSOR, RISC | QFP | 6 | 0 | ||||||||||||||||||||||
|
MR4027N
onsemi
|
Check for Price | Obsolete | 23.5 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | 27 V | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | ON SEMICONDUCTOR | O-XEDB-N2 | 2 | CASE 193A-02 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
MR4010FT
LSI Corporation
|
Check for Price | No | No | Transferred | NO | MOS | Not Qualified | S-CPGA-P299 | e0 | 85 °C | 299 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, | 299 | compliant | 8542.31.00.01 | 32 | 32 | NO | 64 | FLOATING POINT | NO | 52.324 mm | NO | PGA | 6.7564 mm | 66 rpm | 3.465 V | 3.135 V | 3.3 V | OTHER | 52.324 mm | MICROPROCESSOR, RISC | PGA | 8 | 0 | ||||||||||||||||||||||||
|
MR4010FT
Avago Technologies
|
Check for Price | Active | NO | MOS | Not Qualified | S-CPGA-P299 | e0 | 85 °C | 225 | 30 | 299 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, | unknown | 8542.31.00.01 | 32 | 32 | NO | 64 | FLOATING POINT | NO | 52.324 mm | NO | PGA | 6.7564 mm | 66 rpm | 3.465 V | 3.135 V | 3.3 V | OTHER | 52.324 mm | MICROPROCESSOR, RISC | ||||||||||||||||||||||||||||
|
MR4045N
onsemi
|
Check for Price | Obsolete | 39.5 V | SILICON | 34 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 45 V | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | ON SEMICONDUCTOR | O-XEDB-N2 | 2 | CASE 193A-02 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
MR400
Codi Semiconductor Inc
|
Check for Price | No | Obsolete | 1 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | CODI SEMICONDUCTOR INC | unknown | EAR99 |