Parametric results for: MR27V401ERA under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mr27v401era
Select parts from the table below to compare.
Compare
Compare
MR27V401ERA
OKI Electric Industry Co Ltd
Check for Price Transferred 4.1943 Mbit 8 512KX8 3.3 V 70 ns OTP ROM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified 70 °C 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.68 mm 15.24 mm OKI ELECTRIC INDUSTRY CO LTD DIP DIP, 32 unknown EAR99 8542.32.00.71
MR27V401ERA
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 70 ns OTP ROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 25 µA 3.6 V 3 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.68 mm 15.24 mm LAPIS SEMICONDUCTOR CO LTD DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.71