Filter Your Search
1 - 2 of 2 results
![]() |
MR27V3266D
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 10 ns | OTP ROM | 16 | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86(UNSPEC) | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP2 | TSSOP, TSSOP86(UNSPEC) | 86 | unknown | EAR99 | 8542.32.00.71 | ||
![]() |
MR27V3266D
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 10 ns | OTP ROM | 16 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | 70 °C | 86 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2 | TSOP2, | 86 | unknown | EAR99 | 8542.32.00.71 |