Parametric results for: MR25X1963FQL under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mr25x1963fql
Select parts from the table below to compare.
Compare
Compare
MR25X1963FQL
Walsin Technology Corporation
Check for Price Yes Yes Active 196 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V) : 250 70 °C YES 250 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC, 10 INCH Tin (Sn) WRAPAROUND 600 µm 6.4 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30