Filter Your Search
1 - 1 of 1 results
|
MR20X434JTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 430 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | , 2010 | compliant | EAR99 | 8533.21.00.30 |