Filter Your Search
1 - 1 of 1 results
|
MR18X470JGL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 47 Ω | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 3.05 mm | 4.6 mm | WALSIN TECHNOLOGY CORP | , 1218 | compliant | EAR99 | 8533.21.00.30 |