Parametric results for: MR12W7R50FTL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mr12w7r50ftl
Select parts from the table below to compare.
Compare
Compare
MR12W7R50FTL
Walsin Technology Corporation
Check for Price Yes Active 7.5 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT -200,400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Chip 2 TR, PAPER, 7 INCH TIN WRAPAROUND 600 µm 3.1 mm 1.6 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30