Filter Your Search
1 - 10 of 2,745 results
|
CW02MR1100JE70
Vishay Intertechnologies
|
$1.0190 | Yes | Active | 110 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 574 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||
|
CW02MR1100KE12
Vishay Intertechnologies
|
$1.3886 | Yes | Active | 110 mΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 574.5 mV | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | ||||||||
|
CW01MR1100JE70
Vishay Intertechnologies
|
$1.5950 | Yes | Active | 110 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 332 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.79 mm | 6.86 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||
|
CW02MR1100JE12
Vishay Intertechnologies
|
$1.6050 | Yes | Active | 110 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 574 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||
|
CW01MR1100KE12
Vishay Intertechnologies
|
$2.1260 | Yes | Active | 110 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 331.7 mV | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.79 mm | 7.24 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | ||||||||
|
CW01MR1100JE12
Vishay Intertechnologies
|
$2.4775 | Yes | Active | 110 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 332 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.79 mm | 6.86 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||
|
605-LMR115-FB1290W
RCD Components Inc
|
Check for Price | Yes | Active | 115 mΩ | 1 % | 7.5 W | 6033 | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 605(F TOL, OPT TC) | 160 V | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
MR11414K700TAE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.7 kΩ | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 813 µm | 12.7 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
MR11413R300AAE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13.3 Ω | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | 145 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 813 µm | 12.7 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
MR1121R0700CAE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.07 Ω | 0.25 % | 750 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 813 µm | 9.52 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |