Filter Your Search
1 - 1 of 1 results
|
MR10X24R3FBL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 24.3 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | BULK | TIN | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |