Parametric results for: MR10X2101FTL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mr10x2101ftl
Select parts from the table below to compare.
Compare
Compare
MR10X2101FTL
Walsin Technology Corporation
Check for Price Yes Active 2.1 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Chip 2 TR, PAPER, 7 INCH TIN WRAPAROUND 550 µm 3.1 mm 2.6 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30