Filter Your Search
1 - 2 of 2 results
|
MR0A16ACMA35R
Everspin Technologies
|
Check for Price | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 12 mA | 165 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies | ||
|
MR0A16ACMA35
Everspin Technologies
|
Check for Price | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 12 mA | 165 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies |