Parametric results for: MR08X2000FTL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mr08x2000ftl
Select parts from the table below to compare.
Compare
Compare
MR08X2000FTL
Walsin Technology Corporation
Check for Price Yes Active 200 Ω 1 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Chip 2 TR, PAPER, 7 INCH TIN WRAPAROUND 500 µm 2 mm 1.25 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30