Filter Your Search
1 - 4 of 4 results
|
MR065C184KTATR2
Kyocera AVX Components
|
Check for Price | No | Active | 180 nF | 50 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
MR065C184KTA
Kyocera AVX Components
|
Check for Price | No | No | Active | 180 nF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | YES | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.28 mm | 7.36 mm | 7.36 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | |||
|
MR065C184KTATR1
Kyocera AVX Components
|
Check for Price | No | Active | 180 nF | 50 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
MR065C184KTATRX
Kyocera AVX Components
|
Check for Price | No | Active | 180 nF | 50 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 |