Filter Your Search
1 - 5 of 5 results
|
MR062C123KA-R
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 12 nF | 200 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MR | MR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | compliant | EAR99 | 8532.24.00.60 | ||
|
MR062C123KARTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 12 nF | 200 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | not_compliant | EAR99 | ||||||
|
MR062C123KAR
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 12 nF | 200 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MR | MR | 15% ppm/°C | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | compliant | EAR99 | 8532.24.0060 | |||
|
MR062C123KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 12 nF | 200 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | not_compliant | EAR99 | ||||||
|
MR062C123KARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 12 nF | 200 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | not_compliant | EAR99 |