Filter Your Search
1 - 5 of 5 results
|
MR041A182KARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.8 nF | 100 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | ||||||
|
MR041A182KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.8 nF | 100 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | ||||||
|
MR041A182KARTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.8 nF | 100 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | ||||||
|
MR041A182KAR
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 nF | 100 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MR | MR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.0060 | |||
|
MR041A182KA-R
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 nF | 100 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |