Parametric results for: MQSMCJ6059 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: mqsmcj6059
Select parts from the table below to compare.
Compare
Compare
MQSMCJ6059AE3
Microsemi Corporation
Check for Price Yes Obsolete 92 V 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MQSMCJ6059E3
Microsemi Corporation
Check for Price Yes Obsolete 98 V 5 W 68 V SILICON 61.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 55 V 1 AVALANCHE 74.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MQSMCJ6059
Microsemi Corporation
Check for Price No Obsolete 98 V 5 W 68 V SILICON 61.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 55 V 1 AVALANCHE 74.8 V 1.5 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MQSMCJ6059A
Microsemi Corporation
Check for Price No Obsolete 92 V 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.4 V 1.5 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50