Filter Your Search
1 - 2 of 2 results
|
MQSMAJ60CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 97 V | 1.56 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AC | PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MQSMAJ6.0CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 10.3 V | 1.56 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AC | PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |