Filter Your Search
1 - 10 of 32 results
|
MQSMAJ13
Microsemi Corporation
|
Check for Price | No | Obsolete | 23.8 V | 1.56 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AC | PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MQSMAJ13CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 23.8 V | 1.56 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MQSMAJ13E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 23.8 V | 1.56 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MQSMAJ130CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 209 V | 1.56 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AC | PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MQSMAJ130C
Microsemi Corporation
|
Check for Price | No | Obsolete | 230 V | 1.56 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AC | PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MQSMAJ13TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 23.8 V | 1.56 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AC | PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MQSMAJ13AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 21.5 V | 1.56 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MQSMAJ13CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 23.8 V | 1.56 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MQSMAJ130CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 230 V | 1.56 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MQSMAJ130AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 209 V | 1.56 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |