Filter Your Search
1 - 1 of 1 results
|
MQ80486DX475
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 75 MHz | 0 | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 1.1 A | 5.25 V | 3.135 V | MILITARY | S-CQFP-F196 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 2.92 mm | 34.29 mm | 34.29 mm | INTEL CORP | QFP | GQFF, TPAK196,2.5SQ,25 | 196 | unknown | 3A001.A.2.C | 8542.31.00.01 |